EC4-1000-H2S | ||
---|---|---|
DigiKey Part Number | 1782-EC4-1000-H2S-ND | |
Manufacturer | ||
Manufacturer Product Number | EC4-1000-H2S | |
Description | SENSOR HYDROGEN SULFIDE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Hydrogen Sulfide (H2S) Sensor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen Sulfide (H2S) | |
Accuracy | - | |
Output | - | |
Operating Temperature | -20°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥995.63000 | ¥995.63 |
20 | ¥829.71500 | ¥16,594.30 |
100 | ¥774.40000 | ¥77,440.00 |