A02P73B7001 | ||
---|---|---|
DigiKey Part Number | 4427-A02P73B7001-ND | |
Manufacturer | ||
Manufacturer Product Number | A02P73B7001 | |
Description | SENSOR HYDROGEN SULFIDE UART OUT | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Hydrogen Sulfide (H2S) Sensor UART | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allsensing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Hydrogen Sulfide (H2S) | |
Accuracy | <5% @ Full Range | |
Output | UART | |
Operating Temperature | -20°C ~ 40°C | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Supply | 1.13mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,390.80000 | ¥1,390.80 |
10 | ¥1,288.80500 | ¥12,888.05 |
25 | ¥1,242.44680 | ¥31,061.17 |
50 | ¥1,233.17480 | ¥61,658.74 |