901-5PB100000AE | |
---|---|
DigiKey Part Number | 115-901-5PB100000AE-ND |
Manufacturer | |
Manufacturer Product Number | 901-5PB100000AE |
Description | RF CONNECTOR, SMA JACK PANEL MOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Tab | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.66000 | ¥66.66 |
10 | ¥60.24000 | ¥602.40 |
25 | ¥56.90720 | ¥1,422.68 |
50 | ¥55.51820 | ¥2,775.91 |
100 | ¥52.74260 | ¥5,274.26 |
250 | ¥47.19060 | ¥11,797.65 |
500 | ¥44.41454 | ¥22,207.27 |
1,000 | ¥38.86272 | ¥38,862.72 |