901-10736 | ||
---|---|---|
DigiKey Part Number | 115-901-10736-ND | |
Manufacturer | ||
Manufacturer Product Number | 901-10736 | |
Description | RF CONNECTOR SMA STRAIGHT CRIMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | 3.3mm Coaxial Cable | |
Fastening Type | Threaded | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.26000 | ¥104.26 |
10 | ¥92.44500 | ¥924.45 |
25 | ¥88.88760 | ¥2,222.19 |
50 | ¥85.33280 | ¥4,266.64 |
100 | ¥80.59200 | ¥8,059.20 |
250 | ¥73.48120 | ¥18,370.30 |
500 | ¥68.74048 | ¥34,370.24 |
1,000 | ¥63.05156 | ¥63,051.56 |