



31-320 | |
|---|---|
DigiKey Part Number | ARF1039-ND |
Manufacturer | |
Manufacturer Product Number | 31-320 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5225395-3 | TE Connectivity AMP Connectors | 19,970 | A32222-ND | ¥9.99600 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.92000 | ¥64.92 |
| 10 | ¥55.15300 | ¥551.53 |
| 25 | ¥51.69760 | ¥1,292.44 |
| 50 | ¥49.22800 | ¥2,461.40 |
| 100 | ¥46.87850 | ¥4,687.85 |
| 250 | ¥43.94380 | ¥10,985.95 |
| 500 | ¥41.84784 | ¥20,923.92 |
| 1,000 | ¥39.85237 | ¥39,852.37 |












