



112516 | |
|---|---|
DigiKey Part Number | ACX1011-ND |
Manufacturer | |
Manufacturer Product Number | 112516 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-178, 178A, 178B, 196, 196A, M17/93-RG178 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 330876 | TE Connectivity AMP Connectors | 1 | A24401-ND | ¥189.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.57000 | ¥34.57 |
| 10 | ¥29.38300 | ¥293.83 |
| 25 | ¥27.54240 | ¥688.56 |
| 50 | ¥26.22580 | ¥1,311.29 |
| 100 | ¥24.97290 | ¥2,497.29 |
| 300 | ¥23.11023 | ¥6,933.07 |
| 500 | ¥22.29210 | ¥11,146.05 |
| 1,000 | ¥21.22883 | ¥21,228.83 |
| 2,500 | ¥19.90098 | ¥49,752.45 |










