245106-02-M0.50 | ||
---|---|---|
DigiKey Part Number | ARF3256-ND | |
Manufacturer | ||
Manufacturer Product Number | 245106-02-M0.50 | |
Description | CBL ASSY SMA-MMCX JCK-PLG 19.69" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-174 19.69" (500.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.34000 | ¥201.34 |
10 | ¥176.32400 | ¥1,763.24 |
25 | ¥168.70160 | ¥4,217.54 |
50 | ¥163.26120 | ¥8,163.06 |
100 | ¥157.81800 | ¥15,781.80 |
250 | ¥149.11092 | ¥37,277.73 |
500 | ¥144.75746 | ¥72,378.73 |