242154 | ||
---|---|---|
DigiKey Part Number | ACX1381-ND | |
Manufacturer | ||
Manufacturer Product Number | 242154 | |
Description | CONN ADAPT BNC PLUG TO F JACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To F Jack, Female Socket 75 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | F Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 2 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.07000 | ¥205.07 |
10 | ¥179.59600 | ¥1,795.96 |
30 | ¥171.83533 | ¥5,155.06 |
50 | ¥166.29340 | ¥8,314.67 |
100 | ¥160.75050 | ¥16,075.05 |
250 | ¥151.88148 | ¥37,970.37 |
500 | ¥147.44694 | ¥73,723.47 |