142194-75 | |
---|---|
DigiKey Part Number | ACX1291-ND |
Manufacturer | |
Manufacturer Product Number | 142194-75 |
Description | CONN MINI SMB PLUG R/A 75 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Mini Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-179, 187 | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.37000 | ¥69.37 |
10 | ¥62.71900 | ¥627.19 |
25 | ¥59.24840 | ¥1,481.21 |
50 | ¥57.80520 | ¥2,890.26 |
100 | ¥54.91480 | ¥5,491.48 |
300 | ¥49.13403 | ¥14,740.21 |
500 | ¥46.24392 | ¥23,121.96 |
1,000 | ¥40.46338 | ¥40,463.38 |