135101-01-72.00 | ||
---|---|---|
DigiKey Part Number | ARF3382-ND | |
Manufacturer | ||
Manufacturer Product Number | 135101-01-72.00 | |
Description | CBL ASSY SMA PLUG TO PLUG 6' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 72.0" (1.8m) 6.0' | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.13000 | ¥213.13 |
10 | ¥186.60100 | ¥1,866.01 |
25 | ¥178.53880 | ¥4,463.47 |
50 | ¥172.77840 | ¥8,638.92 |
100 | ¥167.01990 | ¥16,701.99 |
250 | ¥157.80496 | ¥39,451.24 |
500 | ¥153.19754 | ¥76,598.77 |