
132255RP | |
|---|---|
DigiKey Part Number | ACX1425-ND |
Manufacturer | |
Manufacturer Product Number | 132255RP |
Description | CONN RPSMA JCK STR 50OHM EDGEMNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 132255RP Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 375 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.47000 | ¥101.47 |
| 10 | ¥86.20600 | ¥862.06 |
| 25 | ¥80.80760 | ¥2,020.19 |
| 50 | ¥76.94900 | ¥3,847.45 |
| 100 | ¥73.27710 | ¥7,327.71 |
| 300 | ¥67.81533 | ¥20,344.60 |
| 500 | ¥65.41682 | ¥32,708.41 |
| 1,000 | ¥62.29821 | ¥62,298.21 |

















