
132220RP | |
|---|---|
DigiKey Part Number | ACX2044-ND |
Manufacturer | |
Manufacturer Product Number | 132220RP |
Description | CONN RPSMA JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 10 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 2 Insulators, 1 Lockwasher, 2 Nuts, 1 Rear Body |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 375 V |
Cable Group RG-178, 178A, 178B, 196, 196A, M17/93-RG178 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CONREVSMA014-R178 | TE Connectivity Linx | 1,088 | CONREVSMA014-R178-ND | ¥35.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.14000 | ¥101.14 |
| 10 | ¥85.93400 | ¥859.34 |
| 25 | ¥80.54640 | ¥2,013.66 |
| 50 | ¥76.70260 | ¥3,835.13 |
| 100 | ¥73.04140 | ¥7,304.14 |
| 300 | ¥67.59673 | ¥20,279.02 |
| 500 | ¥65.20610 | ¥32,603.05 |
| 1,000 | ¥62.09758 | ¥62,097.58 |



















