



132114RP | |
|---|---|
DigiKey Part Number | ACX1203-ND |
Manufacturer | |
Manufacturer Product Number | 132114RP |
Description | CONN RPSMA PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink |
Connector Type Plug, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Voltage Rating 375 V |
Fastening Type Threaded | Mating Cycles 500 |
Frequency - Max 12.4 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.49000 | ¥77.49 |
| 10 | ¥65.84600 | ¥658.46 |
| 25 | ¥61.72080 | ¥1,543.02 |
| 50 | ¥58.77160 | ¥2,938.58 |
| 100 | ¥55.96640 | ¥5,596.64 |
| 300 | ¥51.79390 | ¥15,538.17 |
| 500 | ¥49.96170 | ¥24,980.85 |
| 1,000 | ¥47.57952 | ¥47,579.52 |















