Cable Assembly Coaxial RP-SMA to RP-SMA RG-316 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-536M200

DigiKey Part Number
115-095-902-536M200-ND
Manufacturer
Manufacturer Product Number
095-902-536M200
Description
COAX CBL RP-SMA TO RP-SMA 6.6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA RG-316 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
78.7" (2.0m) 6.6'
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
RP-SMA to RP-SMA
Overall Impedance
50 Ohms
1st Connector
RP-SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Panel Mount
Features
Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-65°C ~ 165°C
2nd Connector
RP-SMA Plug
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥487.21000¥487.21
10¥414.11400¥4,141.14
25¥388.19560¥9,704.89
50¥369.68460¥18,484.23
100¥352.05810¥35,205.81
250¥331.36704¥82,841.76
Manufacturers Standard Package
Assembly Component