Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-538M200

DigiKey Part Number
115-095-902-538M200-ND
Manufacturer
Manufacturer Product Number
095-902-538M200
Description
COAX CBL RP-SMA TO RP-SMA 6.6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
78.7" (2.0m) 6.6'
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
RP-SMA to RP-SMA
Overall Impedance
50 Ohms
1st Connector
RP-SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Panel Mount
Features
Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-65°C ~ 165°C
2nd Connector
RP-SMA Plug
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥239.04000¥239.04
10¥203.17600¥2,031.76
25¥190.45920¥4,761.48
50¥181.37040¥9,068.52
100¥172.71920¥17,271.92
250¥161.91724¥40,479.31
500¥154.19988¥77,099.94
Manufacturers Standard Package
Assembly Component