095-909-168M100 | ||
---|---|---|
DigiKey Part Number | 115-095-909-168M100-ND | |
Manufacturer | ||
Manufacturer Product Number | 095-909-168M100 | |
Description | CBL ASSY SMA-NTYPE PLUG-PLG 3.3' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to N-Type 39.4" (1.0m) 3.3' | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,499.08000 | ¥1,499.08 |
10 | ¥1,375.61800 | ¥13,756.18 |
25 | ¥1,322.70760 | ¥33,067.69 |
50 | ¥1,278.61720 | ¥63,930.86 |