
095-909-155-005 | |
|---|---|
DigiKey Part Number | ARF2572-ND |
Manufacturer | |
Manufacturer Product Number | 095-909-155-005 |
Description | COAX CBL U.FL, AMC TO N-TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to N-Type RG-178 9.843" (250.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 9.843" (250.00mm) |
Part Status Active | Cable Type RG-178 |
Style U.FL (UMCC), AMC to N-Type | Cable Impedance 50 Ohms |
1st Connector N-Type Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 6 GHz |
1st Connector Mounting Type Panel Mount | Color Copper |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Features Shielded |
2nd Connector U.FL (UMCC), AMC Plug, Right Angle | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥267.69000 | ¥267.69 |
| 10 | ¥227.51900 | ¥2,275.19 |
| 25 | ¥213.27120 | ¥5,331.78 |
| 50 | ¥203.09540 | ¥10,154.77 |
| 100 | ¥193.40920 | ¥19,340.92 |
| 250 | ¥181.31376 | ¥45,328.44 |
| 500 | ¥172.67336 | ¥86,336.68 |

















