Cable Assembly Coaxial U.FL (UMCC), AMC to N-Type RG-178 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-909-155-003

DigiKey Part Number
ARF2570-ND
Manufacturer
Manufacturer Product Number
095-909-155-003
Description
COAX CBL U.FL, AMC TO N-TYPE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to N-Type RG-178 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
5.906" (150.00mm)
Part Status
Active
Cable Type
RG-178
Style
U.FL (UMCC), AMC to N-Type
Cable Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
Copper
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 147
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥283.09000¥283.09
10¥240.59900¥2,405.99
25¥225.53640¥5,638.41
50¥214.77700¥10,738.85
100¥204.53400¥20,453.40
250¥191.74348¥47,935.87
Manufacturers Standard Package
Assembly Component