Cable Assembly Coaxial U.FL (UMCC) to N-Type 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBA-NF-UFL

DigiKey Part Number
CBA-NF-UFL-ND
Manufacturer
Manufacturer Product Number
CBA-NF-UFL
Description
COAX CBL U.FL TO N-TYPE 7.8"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to N-Type 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
RF Solutions
2nd Connector Mounting Type
Panel Mount
Packaging
Bag
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Part Status
Active
Length
7.874" (200.00mm)
Style
U.FL (UMCC) to N-Type
Cable Type
1.13mm OD Coaxial Cable
1st Connector
U.FL (UMCC) Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Female
Color
Gray
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
N-Type Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,632
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.53000¥71.53
Manufacturers Standard Package