Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-538-036

DigiKey Part Number
115-095-902-538-036-ND
Manufacturer
Manufacturer Product Number
095-902-538-036
Description
COAX CBL RP-SMA TO RP-SMA 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
RP-SMA to RP-SMA
Overall Impedance
50 Ohms
1st Connector
RP-SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Panel Mount
Features
Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-65°C ~ 165°C
2nd Connector
RP-SMA Plug
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥259.10000¥259.10
10¥220.20400¥2,202.04
25¥206.41320¥5,160.33
50¥196.56520¥9,828.26
100¥187.19060¥18,719.06
250¥175.48440¥43,871.10
500¥167.12100¥83,560.50
Manufacturers Standard Package
Assembly Component