095-850-274M100 | |
---|---|
DigiKey Part Number | 115-095-850-274M100-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-274M100 |
Description | CBL ASSY TNC PLUG TO PLUG 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-58 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.84000 | ¥167.84 |
10 | ¥145.49700 | ¥1,454.97 |
25 | ¥137.90440 | ¥3,447.61 |
50 | ¥135.90420 | ¥6,795.21 |
100 | ¥119.91560 | ¥11,991.56 |
250 | ¥111.92108 | ¥27,980.27 |
500 | ¥109.52288 | ¥54,761.44 |