095-850-274-036 | |
---|---|
DigiKey Part Number | 115-095-850-274-036-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-274-036 |
Description | CBL ASSY TNC PLUG TO PLUG 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-58 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.95000 | ¥155.95 |
10 | ¥135.17500 | ¥1,351.75 |
25 | ¥128.12000 | ¥3,203.00 |
50 | ¥126.26100 | ¥6,313.05 |
100 | ¥111.40740 | ¥11,140.74 |
250 | ¥103.98020 | ¥25,995.05 |
500 | ¥101.75200 | ¥50,876.00 |