034-5021 | |
---|---|
DigiKey Part Number | 034-5021-ND |
Manufacturer | |
Manufacturer Product Number | 034-5021 |
Description | CONN HDBNC PLUG R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 034-5021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Phosphor Bronze | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.51000 | ¥131.51 |
10 | ¥116.57300 | ¥1,165.73 |
25 | ¥112.09040 | ¥2,802.26 |
50 | ¥107.60820 | ¥5,380.41 |
100 | ¥101.62930 | ¥10,162.93 |
300 | ¥92.66220 | ¥27,798.66 |
500 | ¥86.68414 | ¥43,342.07 |
1,000 | ¥79.51024 | ¥79,510.24 |