
000-6950 | |
|---|---|
DigiKey Part Number | 000-6950-ND |
Manufacturer | |
Manufacturer Product Number | 000-6950 |
Description | CONN CAP COVER DUST FOR N PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For N Type Plugs |
Datasheet | Datasheet |
Category | For Use With/Related Products N Type Plugs |
Manufacturer Amphenol RF | Body Material Brass |
Packaging Bag | Body Finish Copper Alloy |
Part Status Active | Features Chain |
Connector Style N Type | Color Silver |
Accessory Type Cap (Cover), Dust | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥540.53000 | ¥540.53 |
| 10 | ¥459.44800 | ¥4,594.48 |
| 25 | ¥430.69800 | ¥10,767.45 |
| 50 | ¥410.15880 | ¥20,507.94 |
| 100 | ¥390.60680 | ¥39,060.68 |















