
000-49000 | |
|---|---|
DigiKey Part Number | ARF2022-ND |
Manufacturer | |
Manufacturer Product Number | 000-49000 |
Description | CONN N RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Receptacle, Male Pin | Body Finish Silver |
Contact Termination Solder Cup | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Copolymer |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount | Voltage Rating 1500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥508.77000 | ¥508.77 |
| 10 | ¥432.41300 | ¥4,324.13 |
| 25 | ¥405.35560 | ¥10,133.89 |
| 50 | ¥386.02680 | ¥19,301.34 |
| 100 | ¥367.62370 | ¥36,762.37 |



