



82-202-1006 | |
|---|---|
DigiKey Part Number | ARF1020-ND |
Manufacturer | |
Manufacturer Product Number | 82-202-1006 |
Description | CONN N PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 6 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, 1Contact, 1 Gasket, 1 Washer |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393, Belden 9913 | Voltage Rating 1500 V |
Fastening Type Threaded | Mating Cycles 500 |
Frequency - Max 11 GHz | Insertion Loss 0.15dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥197.49000 | ¥197.49 |
| 10 | ¥167.86400 | ¥1,678.64 |
| 25 | ¥157.35160 | ¥3,933.79 |
| 50 | ¥149.84240 | ¥7,492.12 |
| 100 | ¥145.81660 | ¥14,581.66 |




