N Type Connector Plug, Male Pin 50 Ohms Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

082-3312

DigiKey Part Number
082-3312-ND
Manufacturer
Manufacturer Product Number
082-3312
Description
CONN N PLUG 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Housing Color
Silver
Mfr
Ingress Protection
Weatherproof
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Clamp
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
1500 V
Cable Group
RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393
Mating Cycles
500
Fastening Type
Threaded
Insertion Loss
0.15dB
Frequency - Max
11 GHz
Base Product Number
Number of Ports
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 158
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥364.29000¥364.29
10¥309.64500¥3,096.45
25¥290.26680¥7,256.67
50¥276.42140¥13,821.07
100¥263.23890¥26,323.89
300¥243.63217¥73,089.65
Manufacturers Standard Package