200002727 | ||
---|---|---|
DigiKey Part Number | 2496-200002727-ND | |
Manufacturer | ||
Manufacturer Product Number | 200002727 | |
Description | PRO-TRI 174/380-520/760-960 SM | |
Customer Reference | ||
Detailed Description | RF Triplexer 0Hz ~ 174MHz / 760MHz ~ 960MHz Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 0Hz ~ 174MHz / 760MHz ~ 960MHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,682.69000 | ¥1,682.69 |