TPX205950MT-7004A1 | ||
---|---|---|
DigiKey Part Number | 445-175634-2-ND - Tape & Reel (TR) 445-175634-1-ND - Cut Tape (CT) 445-175634-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPX205950MT-7004A1 | |
Description | RF TRIPLEXER 2.45/5.425GHZ 0805 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Triplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 8 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / 29.00dB | |
Return Loss (Low Band / High Band) | 9.5dB / 9.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.79000 | ¥3.79 |
10 | ¥3.36000 | ¥33.60 |
25 | ¥3.03440 | ¥75.86 |
100 | ¥2.65570 | ¥265.57 |
250 | ¥2.33068 | ¥582.67 |
500 | ¥2.05970 | ¥1,029.85 |
1,000 | ¥1.62608 | ¥1,626.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.51771 | ¥3,035.42 |
6,000 | ¥1.44182 | ¥8,650.92 |
10,000 | ¥1.38220 | ¥13,822.00 |
50,000 | ¥1.31563 | ¥65,781.50 |