USB3FTV2AZN | |
---|---|
DigiKey Part Number | APC1853-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | USB3FTV2AZN |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,185.67000 | ¥1,185.67 |
10 | ¥1,088.00600 | ¥10,880.06 |
25 | ¥1,046.15800 | ¥26,153.95 |
50 | ¥1,011.28420 | ¥50,564.21 |