M85049/69-17Z | |
---|---|
DigiKey Part Number | 623-M85049/69-17Z-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | M85049/69-17Z |
Description | CONN BACKSHELL ADPT SZ17 E BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 17, E |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.750" (19.05mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Shell Size - Insert | 17, E | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.90000 | ¥163.90 |
10 | ¥142.04000 | ¥1,420.40 |
25 | ¥134.62880 | ¥3,365.72 |
50 | ¥132.67700 | ¥6,633.85 |
100 | ¥117.06790 | ¥11,706.79 |
250 | ¥109.26316 | ¥27,315.79 |
500 | ¥106.92170 | ¥53,460.85 |