M85049/1811W03 | |
---|---|
DigiKey Part Number | APM85049/1811W03-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | M85049/1811W03 |
Description | CONN BACKSHLL W/CLMP SZ11 B OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 11, B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.250" ~ 0.375" (6.35mm ~ 9.52mm) | |
Diameter - Outside | 0.850" (21.59mm) | |
Shell Size - Insert | 11, B | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥470.82000 | ¥470.82 |
25 | ¥415.43760 | ¥10,385.94 |
100 | ¥379.43250 | ¥37,943.25 |