ELFLABEL2 | ||
---|---|---|
DigiKey Part Number | ELFLABEL2-ND | |
Manufacturer | ||
Manufacturer Product Number | ELFLABEL2 | |
Description | ELF MARKING LABEL 13-24 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Label, Adhesive For ELF Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Numbers, 13 through 24 | |
Pitch | - | |
For Use With/Related Products | ELF Series | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥13.44690 | ¥1,344.69 |