ELFH08250 | ||
---|---|---|
DigiKey Part Number | APC1248-ND | |
Manufacturer | ||
Manufacturer Product Number | ELFH08250 | |
Description | TERM BLOCK HDR 8POS VERT 5.08MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.319" (8.10mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.37000 | ¥18.37 |
10 | ¥13.93400 | ¥139.34 |
25 | ¥12.91600 | ¥322.90 |
50 | ¥11.61360 | ¥580.68 |
100 | ¥11.33080 | ¥1,133.08 |
250 | ¥9.91432 | ¥2,478.58 |
500 | ¥9.06462 | ¥4,532.31 |
1,000 | ¥8.21478 | ¥8,214.78 |
5,000 | ¥7.22338 | ¥36,116.90 |
Attribute | Description |
---|---|
Other Names | APC1248 |
Standard Package | 100 |