



ELFH02210 | |
|---|---|
DigiKey Part Number | APC1258-ND |
Manufacturer | |
Manufacturer Product Number | ELFH02210 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.200" (5.08mm) | Insulation Height 0.319" (8.10mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796639-2 | TE Connectivity AMP Connectors | 4,536 | A122654-ND | ¥8.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.97900 | ¥59.79 |
| 25 | ¥5.20680 | ¥130.17 |
| 50 | ¥4.69400 | ¥234.70 |
| 100 | ¥4.25080 | ¥425.08 |
| 300 | ¥3.69007 | ¥1,107.02 |
| 500 | ¥3.48332 | ¥1,741.66 |
| 1,000 | ¥3.25085 | ¥3,250.85 |
| 5,000 | ¥2.88047 | ¥14,402.35 |








