



ELFF02230 | |
|---|---|
DigiKey Part Number | APC1174-ND |
Manufacturer | |
Manufacturer Product Number | ELFF02230 |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol PCD Shenzhen | Wire Gauge or Range - AWG 12 AWG, 14-26 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Wire Side) |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 7.87mm, 12.45mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 90° | Housing Material Polyphenylene Oxide (PPO) |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.218" (30.94mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.94000 | ¥18.94 |
| 10 | ¥13.62100 | ¥136.21 |
| 25 | ¥11.87560 | ¥296.89 |
| 50 | ¥10.75920 | ¥537.96 |
| 100 | ¥9.81810 | ¥981.81 |
| 300 | ¥8.65813 | ¥2,597.44 |
| 500 | ¥8.23972 | ¥4,119.86 |
| 1,000 | ¥7.77429 | ¥7,774.29 |
| 5,000 | ¥7.04452 | ¥35,222.60 |






