



ELFF03230 | |
|---|---|
DigiKey Part Number | APC1175-ND |
Manufacturer | |
Manufacturer Product Number | ELFF03230 |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol PCD Shenzhen | Wire Gauge or Range - AWG 12 AWG, 14-26 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Wire Side) |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 7.87mm, 12.45mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 90° | Housing Material Polyphenylene Oxide (PPO) |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.218" (30.94mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.88000 | ¥26.88 |
| 10 | ¥19.20300 | ¥192.03 |
| 25 | ¥16.77160 | ¥419.29 |
| 50 | ¥15.23820 | ¥761.91 |
| 100 | ¥13.95890 | ¥1,395.89 |
| 300 | ¥12.39757 | ¥3,719.27 |
| 500 | ¥11.83816 | ¥5,919.08 |
| 1,000 | ¥11.21883 | ¥11,218.83 |
| 5,000 | ¥10.25294 | ¥51,264.70 |








