



ELFH03210E | |
|---|---|
DigiKey Part Number | APC1269-ND |
Manufacturer | |
Manufacturer Product Number | ELFH03210E |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.155" (3.94mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.319" (8.10mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.92000 | ¥20.92 |
| 10 | ¥14.99400 | ¥149.94 |
| 25 | ¥13.07640 | ¥326.91 |
| 50 | ¥11.85580 | ¥592.79 |
| 100 | ¥10.83040 | ¥1,083.04 |
| 300 | ¥9.56920 | ¥2,870.76 |
| 500 | ¥9.11552 | ¥4,557.76 |
| 1,000 | ¥8.61138 | ¥8,611.38 |
| 5,000 | ¥7.82203 | ¥39,110.15 |







