cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300800820 (ELFKEY100)

DigiKey Part Number
300800820(ELFKEY100)-ND
Manufacturer
Manufacturer Product Number
300800820 (ELFKEY100)
Description
CONN TERM BLK KEYING PLUG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Keying Plug For ELF Series
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
-
Packaging
Tray
Part Status
Active
Type
Keying Plug
Number of Positions
-
For Use With/Related Products
ELF Series
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥4.98230¥498.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.