2 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole
ELFB02280
ELFB02280

ELFB02280

DigiKey Part Number
APC1224-ND
Manufacturer
Manufacturer Product Number
ELFB02280
Description
TERM BLOCK HDR 2POS 5.08MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Amphenol PCD Shenzhen
Voltage - UL
300 V
Series
Color
Black
Packaging
Bulk
Operating Temperature
125°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Female Sockets
Features
Interlocking (Side), Retention Latches
Number of Positions
2
Material Flammability Rating
UL94 V-0
Positions Per Level
2
Contact Material
Phosphor Bronze
Number of Levels
1
Housing Material
Polyamide (PA46), Nylon 4/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
Vertical
Insulation Height
0.750" (19.05mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.69000¥18.69
10¥13.43000¥134.30
25¥11.70360¥292.59
50¥10.60220¥530.11
100¥9.67260¥967.26
300¥8.52747¥2,558.24
500¥8.11418¥4,057.09
1,000¥7.65438¥7,654.38
5,000¥6.93325¥34,666.25
Manufacturers Standard Package