Image for ELFD14220 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELFD14220

DigiKey Part Number
ELFD14220-ND
Manufacturer
Manufacturer Product Number
ELFD14220
Description
TERM BLOCK HDR 14POS 5.08MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Amphenol PCD Shenzhen
Voltage - UL
300 V
Series
Color
Black
Packaging
Bulk
Operating Temperature
105°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (2 Side)
Features
Interlocking (Side)
Number of Positions
14
Material Flammability Rating
UL94 V-0
Positions Per Level
7
Contact Material
Brass
Number of Levels
2
Housing Material
Polybutylene Terephthalate (PBT)
Pitch
0.200" (5.08mm)
Contact Tail Length
0.155" (3.94mm)
Header Orientation
90°, Right Angle
Insulation Height
0.900" (22.86mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥19.07390¥1,907.39