7 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELFB07280

DigiKey Part Number
APC1229-ND
Manufacturer
Manufacturer Product Number
ELFB07280
Description
TERM BLOCK HDR 7POS 5.08MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Amphenol PCD Shenzhen
Voltage - UL
300 V
Series
Color
Black
Packaging
Bulk
Operating Temperature
125°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Female Sockets
Features
Interlocking (Side), Retention Latches
Number of Positions
7
Material Flammability Rating
UL94 V-0
Positions Per Level
7
Contact Material
Phosphor Bronze
Number of Levels
1
Housing Material
Polyamide (PA46), Nylon 4/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
Vertical
Insulation Height
0.750" (19.05mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥12.14860¥1,214.86
Manufacturers Standard Package