



ELFP0721P0 | |
|---|---|
DigiKey Part Number | APC1173-ND |
Manufacturer | |
Manufacturer Product Number | ELFP0721P0 |
Description | TERM BLOCK PLUG 7POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol PCD Shenzhen | Wire Gauge or Range - AWG 12 AWG, 14-26 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature 105°C |
Part Status Active | Contact Mating Finish Tin-Lead |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side), Strain Relief |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 7.87mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyphenylene Oxide (PPO) |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.661" (16.80mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.11000 | ¥72.11 |
| 10 | ¥51.11700 | ¥511.17 |
| 25 | ¥45.06800 | ¥1,126.70 |
| 50 | ¥41.37480 | ¥2,068.74 |
| 100 | ¥38.36780 | ¥3,836.78 |
| 300 | ¥34.78470 | ¥10,435.41 |
| 500 | ¥33.52358 | ¥16,761.79 |
| 1,000 | ¥32.14018 | ¥32,140.18 |







