NX303AB1B-02 | ||
---|---|---|
DigiKey Part Number | 1967-1053-ND | |
Manufacturer | ||
Manufacturer Product Number | NX303AB1B-02 | |
Description | TACTICAL PUSHBUTTON SC 3 CONTACT | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | Dust Proof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥418.43000 | ¥418.43 |
10 | ¥380.77400 | ¥3,807.74 |
25 | ¥363.06640 | ¥9,076.66 |
50 | ¥338.71440 | ¥16,935.72 |
100 | ¥325.43080 | ¥32,543.08 |
250 | ¥303.29268 | ¥75,823.17 |