



NP8S2R203QE | |
|---|---|
DigiKey Part Number | CKN10323-ND |
Manufacturer | |
Manufacturer Product Number | NP8S2R203QE |
Description | SWITCH PUSHBUTTON SPDT 5A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | NP8S2R203QE Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 12.30mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - DC 32 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥275.31000 | ¥275.31 |
| 10 | ¥237.51400 | ¥2,375.14 |
| 40 | ¥217.23625 | ¥8,689.45 |
| 80 | ¥207.73088 | ¥16,618.47 |
| 120 | ¥202.35508 | ¥24,282.61 |
| 280 | ¥199.85511 | ¥55,959.43 |







