AP-107BR | |
---|---|
DigiKey Part Number | 1967-1017-ND |
Manufacturer | |
Manufacturer Product Number | AP-107BR |
Description | SEVEN CONDUCTRO WATERPROOF AUDIO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Plug 7 Conductor Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | 7 Conductor | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.295" (7.50mm) | |
Number of Positions/Contacts | 7 Conductors, 7 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | - | |
Features | Strain Relief, Waterproof | |
Insulation Color | - | |
Operating Temperature | -55°C ~ 85°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | 0.880" (22.35mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | 3 pcs - 1 Connector, 1 Handle, 1 Strain Relief | |
Housing Material | Aluminum | |
Contact Material | Beryllium Copper | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥521.74000 | ¥521.74 |
10 | ¥478.74200 | ¥4,787.42 |
25 | ¥460.32760 | ¥11,508.19 |
50 | ¥444.98500 | ¥22,249.25 |
100 | ¥420.43350 | ¥42,043.35 |