AJ-107 | ||
---|---|---|
DigiKey Part Number | 1967-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | AJ-107 | |
Description | SEVEN CONDUCTOR WATERPROOF AUDIO | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Phone Jack 7 Conductor Connector IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | 7 Conductor | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 7 Conductors, 7 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Shielding | - | |
Features | Cover, Waterproof | |
Insulation Color | - | |
Operating Temperature | -55°C ~ 85°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | 0.880" (22.35mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | 7 pcs - 1 Connector, 1 Cable Holder, 1 Cable Seal, 1 Handle, 1 Retaining Pin, 1 Shim, 1 Sleeve | |
Housing Material | Aluminum | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥474.34000 | ¥474.34 |
10 | ¥435.25100 | ¥4,352.51 |
100 | ¥382.23950 | ¥38,223.95 |