TA-A05F-A05F-A05M-01 | ||
---|---|---|
DigiKey Part Number | 1754-TA-A05F-A05F-A05M-01-ND | |
Manufacturer | ||
Manufacturer Product Number | TA-A05F-A05F-A05M-01 | |
Description | CONN T-ADPT 5P-5/5P F-F/M INLINE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets (1), Male Pins (1) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Thermoplastic | |
Housing Color | - | |
Features | Coupling Nut | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.22000 | ¥173.22 |
10 | ¥150.14900 | ¥1,501.49 |
25 | ¥142.31080 | ¥3,557.77 |
50 | ¥140.25020 | ¥7,012.51 |
100 | ¥123.74930 | ¥12,374.93 |
250 | ¥115.49960 | ¥28,874.90 |
500 | ¥113.02482 | ¥56,512.41 |