MSAS-08PMMT-EE0001 | ||
---|---|---|
DigiKey Part Number | 1754-1321-2-ND - Tape & Reel (TR) 1754-1321-1-ND - Cut Tape (CT) 1754-1321-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSAS-08PMMT-EE0001 | |
Description | CONN MALE INSERT 8POS GOLD SLDR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Circular Connector Insert, Male Pins Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP65/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Ground | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Industrial Automation | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.75000 | ¥49.75 |
10 | ¥45.16800 | ¥451.68 |
25 | ¥42.78400 | ¥1,069.60 |
50 | ¥41.78880 | ¥2,089.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥39.79890 | ¥3,979.89 |
300 | ¥34.82407 | ¥10,447.22 |
500 | ¥33.82908 | ¥16,914.54 |
1,000 | ¥28.85421 | ¥28,854.21 |
2,500 | ¥26.86427 | ¥67,160.68 |