HDMI Receptacle Connector 19 Position Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HDMI Receptacle Connector 19 Position Panel Mount, Through Hole
HJ-19PMFP-SC7001

HJ-19PMFP-SC7001

DigiKey Part Number
HJ-19PMFP-SC7001-ND
Manufacturer
Manufacturer Product Number
HJ-19PMFP-SC7001
Description
HDMI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol LTW
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Temperature
-20°C ~ 80°C
Packaging
Bulk
Number of Ports
1
Part Status
Active
Current Rating (Amps)
0.5A
Connector Type
HDMI
Voltage - Rated
30V
Number of Contacts
19
Shielding
Unshielded
Gender
Receptacle
Insulation Color
Black
Mounting Type
Panel Mount, Through Hole
Base Product Number
Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.72000¥90.72
10¥77.08500¥770.85
30¥71.33433¥2,140.03
50¥68.80800¥3,440.40
100¥65.52400¥6,552.40
250¥61.42392¥15,355.98
500¥58.49484¥29,247.42
1,000¥55.70612¥55,706.12
Manufacturers Standard Package